Amphenol Industrial C016 Female Circular Connector, Shell Size 1 IP65 Rated, with Black Finish
- RS Stock No.:
- 229-1941
- Mfr. Part No.:
- C01600V0000011
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€524.20
(exc. VAT)
€644.75
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €10.484 | €524.20 | - |
| 100 - 200 | €10.379 | €518.95 | 1% |
| 250 - 450 | €9.739 | €486.95 | 7% |
| 500 + | €9.477 | €473.85 | 9% |
*price indicative
- RS Stock No.:
- 229-1941
- Mfr. Part No.:
- C01600V0000011
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector | |
| Gender | Female | |
| Sub Type | Protection Cap | |
| Shell Size | 1 | |
| Military Standard | No | |
| Series | C016 | |
| IP Rating | IP65 | |
| Panel Mount Fitting | Yes | |
| Cord Included | No | |
| Finish | Black | |
| For Use With | Female Cable Connectors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector | ||
Gender Female | ||
Sub Type Protection Cap | ||
Shell Size 1 | ||
Military Standard No | ||
Series C016 | ||
IP Rating IP65 | ||
Panel Mount Fitting Yes | ||
Cord Included No | ||
Finish Black | ||
For Use With Female Cable Connectors | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial protective cover is use for female cable connectors. It has 34 mm diameter and 35 mm height.
It has IP65 protection rating
Related links
- Amphenol Industrial C016 Female Circular Connector with Black Finish
- Amphenol Industrial C016 Male Circular Connector, Shell Size 1 IP65 Rated
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Male Dust Cap with Black Finish, Plastic
- Amphenol Industrial C16-3 Female Dust Cap Plastic
- Amphenol Industrial Ecomate M Female Dust Cap IP65 Rated Silver Plated Finish, Nylon
- Amphenol Industrial Ecomate M Male Dust Cap IP65 Rated Silver Plated Finish, Nylon
- Amphenol Industrial Eco-Mate Female Dust Cap IP65 Rated Gold Plated Finish, Nylon
