Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Nylon
- RS Stock No.:
- 231-0125
- Distrelec Article No.:
- 304-40-596
- Mfr. Part No.:
- CAP-WACMSMA1
- Manufacturer:
- Amphenol Industrial
Subtotal (1 pack of 2 units)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- Plus 430 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.555 | €9.11 |
*price indicative
- RS Stock No.:
- 231-0125
- Distrelec Article No.:
- 304-40-596
- Mfr. Part No.:
- CAP-WACMSMA1
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Male | |
| Sub Type | Waterproof Cap | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Nylon | |
| Cord Included | No | |
| Colour | Black | |
| For Use With | Male Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Dust Cap | ||
Gender Male | ||
Sub Type Waterproof Cap | ||
Military Standard No | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Nylon | ||
Cord Included No | ||
Colour Black | ||
For Use With Male Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector cap for use with male connector with C type shell size. It is made from nylon and has black colour.
Screw type termination
Waterproof
Related links
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Nylon
- Amphenol Industrial ALTW Male Circular Connector Dust Cap IP67 Rated, Nylon
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated, Thermoplastic
- Amphenol Industrial Male Circular Connector Dust Cap IP67 Rated
- Molex 130058 Female Dust Cap IP67 Rated, Nylon
- Hirschmann Male Dust Cap IP67 Rated, Nylon
- Amphenol Industrial Male Dust Cap IP67 Rated, Copper
- Brad from Molex 130058 Male Dust Cap IP67 Rated, Nylon
