ITT Cannon TNA Male Dust Cap, Shell Size 16
- RS Stock No.:
- 237-4100
- Mfr. Part No.:
- TNA16DCP0-00B / 192900-0388
- Manufacturer:
- ITT Cannon
Subtotal (1 bag of 100 units)**
€846.80
(exc. VAT)
€1,041.60
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Bag** |
---|---|---|
100 + | €8.468 | €846.80 |
**price indicative
- RS Stock No.:
- 237-4100
- Mfr. Part No.:
- TNA16DCP0-00B / 192900-0388
- Manufacturer:
- ITT Cannon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ITT Cannon | |
Gender | Male | |
Shell Size | 16 | |
Series | TNA | |
Select all | ||
---|---|---|
Manufacturer ITT Cannon | ||
Gender Male | ||
Shell Size 16 | ||
Series TNA | ||
Related links
- ITT Cannon TNA Male Dust Cap, Shell Size 16
- ITT Cannon TNA Male Dust Cap, Shell Size 14
- ITT Cannon TNA Female Dust Cap, Shell Size 14
- ITT Cannon Shell Size 16mm
- ITT Cannon Male Dust Cap Polymer
- ITT Cannon TNA Series, Female Solder Circular Connector Contact
- ITT Cannon Black Panel Gaskets, Shell Size 16mm for use with...
- ITT Cannon Black Panel Gaskets, Shell Size 24mm for use with...