Hirschmann Circular Connector Dust Cap, Polyamide
- RS Stock No.:
- 237-7677
- Mfr. Part No.:
- 831620100 CM 02 SD 14S
- Manufacturer:
- Hirschmann
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 104 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.74 |
| 10 - 24 | €6.68 |
| 25 - 49 | €6.35 |
| 50 + | €5.75 |
*price indicative
- RS Stock No.:
- 237-7677
- Mfr. Part No.:
- 831620100 CM 02 SD 14S
- Manufacturer:
- Hirschmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Cap | |
| Military Standard | No | |
| Panel Mount Fitting | No | |
| Material | Polyamide | |
| Cord Included | No | |
| Colour | Black | |
| For Use With | Surface Mount Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Cap | ||
Military Standard No | ||
Panel Mount Fitting No | ||
Material Polyamide | ||
Cord Included No | ||
Colour Black | ||
For Use With Surface Mount Connector | ||
Standards/Approvals RoHS | ||
Belden Hirschmann Dust Cap For CM Series Connectors, 61mm Length, IP67 Rating - 831620100 CM 02 SD 14S
Looking for a component to protect your connectors from debris and other small particles? Choose this dust cap from Belden Hirschmann. It has an internal thread, so installation is a simple matter of screwing it on without having to reach for any specialist equipment. There's a nylon loop attached to the top of the cap that you can use to secure it to other objects. This simple yet handy mechanism helps prevent you from misplacing the unit.
Features & Benefits
• Lightweight polyamide housing is reinforced with fibreglass for durability and strength
• IP67 rating indicates complete protection from dust and immersion in up to 1 metre of water
Applications
• Industrial processing
• Manufacturing facilities
• Energy companies
Is the nylon loop fixed in place?
No. The nylon loop is free to move through 360°, so you have full flexibility when securing the cap in place.
Related links
- Hirschmann Circular Connector Dust Cap, Polyamide
- Hirschmann CM MIL-DTL-5015 Female Dust Cap, Polyamide
- TE Connectivity Dust Cap, Polyamide
- CONEC 43 Male Dust Cap IP67 Rated, Polyamide
- Hirschmann CA Female Dust Cap IP67 Rated, Glass Filled Polyamide
- Hirschmann Copper Straight 4 Way Panel Mount MIL Spec Circular Connector Female, Male
- Hirschmann CA Male Circular Connector Dust Cap IP67 Rated, Polyamide
- Techno 6DB Closing Cap Silicon
