Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 9
- RS Stock No.:
- 247-5372
- Mfr. Part No.:
- D38999/33-W-9-N
- Manufacturer:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.14
(exc. VAT)
€30.92
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.14 |
| 10 - 24 | €24.30 |
| 25 - 49 | €23.56 |
| 50 - 99 | €21.88 |
| 100 + | €20.58 |
*price indicative
- RS Stock No.:
- 247-5372
- Mfr. Part No.:
- D38999/33-W-9-N
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 9 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | III | |
| Cord Included | Yes | |
| For Use With | E & N, D, plugs with mating key polarizations A, ’A1’, C, ’A2, B, Shell size code ’A’ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 9 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series III | ||
Cord Included Yes | ||
For Use With E & N, D, plugs with mating key polarizations A, ’A1’, C, ’A2, B, Shell size code ’A’ | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India series III protective cap has 9 shell size.
Aluminium, 500 hrs cadmium olive drab
Related links
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 9
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Stainless Steel
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Ring Corrosion
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap Nickel Aluminium Bronze, Stainless
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Zinc Nickel, Cadmium Olive
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Cadmium Olive Drab, Aluminium
