Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 10
- RS Stock No.:
- 247-5409
- Mfr. Part No.:
- MS3180-10CA
- Manufacturer:
- Amphenol India
Get a bulk buy discount
Add 10 more to save €11.30
View bulk pricing optionsSubtotal (1 unit)*
€32.41
(exc. VAT)
€39.86
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €32.41 | - |
| 10 - 49 | €31.28 | €11.30 |
| 50 - 99 | €28.74 | €183.50 |
| 100 + | €27.64 | €477.00 |
*price indicative
- RS Stock No.:
- 247-5409
- Mfr. Part No.:
- MS3180-10CA
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Shell Size | 10 | |
| Military Standard | MIL-DTL-26482 | |
| Series | PT | |
| Cord Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Shell Size 10 | ||
Military Standard MIL-DTL-26482 | ||
Series PT | ||
Cord Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India Protective caps has 10 shell size.
Hard anodize black finish
Comes with chain
Related links
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 10
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 16
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 12
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 14
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 8
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 18
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 20
- Amphenol Limited MS MIL-DTL-26482 Male Dust Cap with Cadmium Finish
