Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 12 mm IP67 Rated, Zinc Tin Coated (For
- RS Stock No.:
- 251-2866
- Mfr. Part No.:
- VG96912V1-12B
- Manufacturer:
- Amphenol Air LB
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€23.93
(exc. VAT)
€29.43
(inc. VAT)
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.93 | - |
| 10 - 24 | €23.23 | 2% |
| 25 - 49 | €22.34 | 6% |
| 50 - 99 | €21.66 | 9% |
| 100 + | €21.08 | 11% |
*price indicative
- RS Stock No.:
- 251-2866
- Mfr. Part No.:
- VG96912V1-12B
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Shell Size | 12 mm | |
| Military Standard | MIL-DTL-38999 | |
| Series | VG | |
| IP Rating | IP67 | |
| Material | Zinc Tin Coated (For The Connector) | |
| Cord Included | Yes | |
| For Use With | Submarines, Military aircraft and drones, Digital radios and active protection systems, Defense industry, Armored vehicles | |
| Standards/Approvals | REACH SVHC, RoHS to Directive 2011/65/EU+Directive (EU) 2015/863, VG95319-1016, VG95328, VG96912, VG96944, VG96949, VG96976 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Shell Size 12 mm | ||
Military Standard MIL-DTL-38999 | ||
Series VG | ||
IP Rating IP67 | ||
Material Zinc Tin Coated (For The Connector) | ||
Cord Included Yes | ||
For Use With Submarines, Military aircraft and drones, Digital radios and active protection systems, Defense industry, Armored vehicles | ||
Standards/Approvals REACH SVHC, RoHS to Directive 2011/65/EU+Directive (EU) 2015/863, VG95319-1016, VG95328, VG96912, VG96944, VG96949, VG96976 | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB metal protective caps are used for sockets and connectors as per VG and MIL specifications. They are available in very large variety and numerous designs.
Splash proof connection between cap and receptacle
Related links
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap Zinc Tin Coated (For The
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Zinc Tin Coated (For
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Zinc Tin Coated, Data
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 10 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Metal
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 14 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Metal
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 20 mm IP67 Rated
