Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 10 mm IP67 Rated
- RS Stock No.:
- 251-2872
- Mfr. Part No.:
- VG96912V2-10B
- Manufacturer:
- Amphenol Air LB
Get a bulk buy discount
Add 10 more to save €13.50
View bulk pricing optionsSubtotal (1 unit)*
€45.83
(exc. VAT)
€56.37
(inc. VAT)
Temporarily out of stock
- Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €45.83 | - |
| 10 - 24 | €44.48 | €13.50 |
| 25 - 49 | €42.77 | €76.50 |
| 50 - 99 | €41.47 | €218.00 |
| 100 + | €40.38 | €545.00 |
*price indicative
- RS Stock No.:
- 251-2872
- Mfr. Part No.:
- VG96912V2-10B
- Manufacturer:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 10 mm | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | VG | |
| IP Rating | IP67 | |
| Cord Included | Yes | |
| For Use With | Aviation and Industry, Defense industry, Marine | |
| Standards/Approvals | VG-Standards | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 10 mm | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series VG | ||
IP Rating IP67 | ||
Cord Included Yes | ||
For Use With Aviation and Industry, Defense industry, Marine | ||
Standards/Approvals VG-Standards | ||
Non Compliant
- COO (Country of Origin):
- DE
The Amphenol Air LB metal protective caps are used for sockets and connectors as per VG and MIL specifications. They are available in very large variety and numerous designs.
Splash proof connection between cap and receptacle
Related links
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 22 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 16 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 10 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 18 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 10 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 20 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 24 mm IP67 Rated
