Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11, with Stainless Steel Finish
- RS Stock No.:
- 251-3645
- Mfr. Part No.:
- D38999/33K11R
- Manufacturer:
- Amphenol India
Bulk discount available
Subtotal (1 unit)*
€36.49
(exc. VAT)
€44.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €36.49 |
| 5 - 9 | €35.62 |
| 10 - 19 | €34.18 |
| 20 + | €32.94 |
*price indicative
- RS Stock No.:
- 251-3645
- Mfr. Part No.:
- D38999/33K11R
- Manufacturer:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 11 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | JAND38999/33 | |
| Cord Included | Yes | |
| Finish | Stainless Steel | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 11 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series JAND38999/33 | ||
Cord Included Yes | ||
Finish Stainless Steel | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
The Amphenol Aerospace dust caps are designed to fit with Amphenol's MIL-DTL-D38999 Series circular connectors.
Military Standard - MIL-DTS-38999 series 3
Related links
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol Aerospace JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
