Jaeger Dust Cap, Shell Size 1
- RS Stock No.:
- 285-5082
- Mfr. Part No.:
- 5369 100 06
- Manufacturer:
- Jaeger
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€14.90
(exc. VAT)
€18.33
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 November 2026
- Plus 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.90 | - |
| 10 - 24 | €13.39 | 10% |
| 25 + | €11.92 | 20% |
*price indicative
- RS Stock No.:
- 285-5082
- Mfr. Part No.:
- 5369 100 06
- Manufacturer:
- Jaeger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jaeger | |
| Product Type | Dust Cap | |
| Shell Size | 1 | |
| Sub Type | Protection Cap | |
| Military Standard | No | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| For Use With | All Series Receptacle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jaeger | ||
Product Type Dust Cap | ||
Shell Size 1 | ||
Sub Type Protection Cap | ||
Military Standard No | ||
Panel Mount Fitting No | ||
Cord Included No | ||
For Use With All Series Receptacle | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Accessories
From Jaeger, this dustcap is for use with the Standard and Rapid range of connectors.
Jaeger Standard & Rapid Range
Related links
- Jaeger Circular Connector Dust Cap
- Jaeger Dust Cap
- Souriau Sunbank by Eaton Clipper Male Dust Cap Polyamide
- LEMO 1S Dust Cap Polysulfone
- LEMO BRE.1S.200.NAS Female Circular Connector Dust Cap with Nickel Plated Finish, Brass
- Amphenol Industrial C16-3 Female Dust Cap Plastic
- LEMO 1B MIL 1344A Male/Female Dust Cap with Brass Chrome Plated Finish
- LEMO 1B MIL 1344A Male/Female Dust Cap IP54 IP50 Rated
