Amphenol Industrial 9760 MIL-DTL-5015 Male Dust Cap, Shell Size 10 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
298-2702
Mfr. Part No.:
97-60-10
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Product Type

Dust Cap

Shell Size

10

Sub Type

Protection Cap

Military Standard

MIL-DTL-5015

Series

9760

IP Rating

IP66

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Olive Drab Cadmium

For Use With

Heavy equipment, Welding Equipment, ECG monitoring cables, Instrumentation, medical equipment, Automotive, Robotics, Machine Tool, Factory Automation

Colour

Black

Standards/Approvals

RoHS Compliant, AS-9100, ISO-9001, UL Recognised, Canadian Standards Association File LR69183, CSA Recognised, Underwriters Laboratories File E115497

Non Compliant

COO (Country of Origin):
CN

9760 Dust Caps and Chain Assemblies (Olive Drab)


A comprehensive offering of connector dust caps suitable for use with the Amphenol MS series of circular connectors.Screw-fit caps have fitted beaded chains for attaching to the cable assembly.

97 (Olive Drab)


Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy