Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap, Shell Size 11, with Zinc Cobalt over Nickel Finish
- RS Stock No.:
- 510-8339
- Mfr. Part No.:
- 418-6033-11R0501-04
- Manufacturer:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
€68.28
(exc. VAT)
€83.98
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.28 |
*price indicative
- RS Stock No.:
- 510-8339
- Mfr. Part No.:
- 418-6033-11R0501-04
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 11 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | 418 | |
| Panel Mount Fitting | No | |
| Cord Included | Yes | |
| Finish | Zinc Cobalt over Nickel | |
| Colour | Green | |
| For Use With | Amphenol's MIL-DTL-D38999 Series Circular Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 11 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 | ||
Series 418 | ||
Panel Mount Fitting No | ||
Cord Included Yes | ||
Finish Zinc Cobalt over Nickel | ||
Colour Green | ||
For Use With Amphenol's MIL-DTL-D38999 Series Circular Connectors | ||
Standards/Approvals No | ||
Dust Cap for Circular Connectors (Olive Drab)
The dust caps are designed to fit with Amphenol's MIL-DTL-D38999 Series circular connectors.
Olive Drab, Zinc Cobalt over Nickel finish
Amphenol D38999 (Threaded Olive Drab)
High quality thread locking connectors that have been designed to exceed the requirements of MIL-DTL-38999, BS 9520 G0003 and JN1034. The connector shells are machined from aluminium alloy bar to ensure high strength. An olive drab zinc cobalt plating finish provides a resilient, durable and long lasting finish that meets the requirements of the EC Directive for cadmium free products, suited to applications where robust, high quality connectors are demanded. The crimp, rear release termination connectors are provided with either 'N' or 'A' orientated keyed inserts. To determine the keyed orientation of these connectors please refer to the character immediately preceding '(W52)' in the Manufacturers Part Number listed below. Crimp contacts are supplied with the connector shells. For suitable spin coupling backshells and spring clips see for example see stock no. 510-8367 range
Approvals
BS9522 F0039; BS9520 G0003; JN1034
Standards
MIL C 38999 Series 3
Related links
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Male Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Male Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Male Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap Nickel Aluminium Bronze, Titanium
- Amphenol Limited TV MIL-DTL-38999 Plug Dust Cap with Zinc Cobalt over Nickel Finish
