Toughcon TT Female Dust Cap, Shell Size 17, PPO
- RS Stock No.:
- 709-3683
- Mfr. Part No.:
- TT178DCR
- Manufacturer:
- Toughcon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-3683
- Mfr. Part No.:
- TT178DCR
- Manufacturer:
- Toughcon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Gender | Female | |
| Shell Size | 17 | |
| Series | TT | |
| Material | PPO | |
| Cord Included | Yes | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Gender Female | ||
Shell Size 17 | ||
Series TT | ||
Material PPO | ||
Cord Included Yes | ||
- COO (Country of Origin):
- DE
Related links
- Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 17
- TE Connectivity Female Dust Cap with Black Finish, Thermoplastic
- Amphenol India D38999 MIL-DTL-38999 Series III Female Dust Cap with Electroless Nickel Finish,
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Limited D38999 MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
