binder 720 Female Dust Cap IP67 Rated
- RS Stock No.:
- 734-5763
- Mfr. Part No.:
- 08-2567-000-000
- Manufacturer:
- binder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-5763
- Mfr. Part No.:
- 08-2567-000-000
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | 720 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Cord Included | Yes | |
| For Use With | Series 692-693 RD 24 Range of Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Female | ||
Product Type Dust Cap | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series 720 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Cord Included Yes | ||
For Use With Series 692-693 RD 24 Range of Connectors | ||
Standards/Approvals No | ||
Protection cap
Protection cap for miniatur connectors series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Related links
- binder 720 Male Dust Cap IP67 Rated
- binder 693 Female Dust Cap IP67 Rated
- binder 723 Male/Female Dust Cap IP67 Rated, Polybutylene Terephthalate
- binder Dust Cap IP67 Rated
- binder 693 Male Dust Cap IP67 Rated
- binder 768 Dust Cap IP67 Rated
- binder 720 Protection Cap IP67 Rated, Polyamide
- binder 770 Protection Cap IP67 Rated, Polyamide
