Bulgin Buccaneer 7000 Female Dust Cap IP68, IP69K Rated, Metal
- RS Stock No.:
- 807-2772
- Mfr. Part No.:
- PXM7082
- Manufacturer:
- Bulgin
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-2772
- Mfr. Part No.:
- PXM7082
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Female | |
| Series | Buccaneer 7000 | |
| IP Rating | IP68, IP69K | |
| Panel Mount Fitting | Yes | |
| Material | Metal | |
| Cord Included | Yes | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Female | ||
Series Buccaneer 7000 | ||
IP Rating IP68, IP69K | ||
Panel Mount Fitting Yes | ||
Material Metal | ||
Cord Included Yes | ||
Colour Silver | ||
- COO (Country of Origin):
- TN
Related links
- Bulgin Buccaneer 7000 Female Dust Cap IP69K Metal
- Bulgin Buccaneer 7000 Male Dust Cap IP69K Metal
- Bulgin Buccaneer 7000 Female Dust Cap IP69K Thermoplastic
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
- Bulgin Standard Buccaneer Dust Cap IP69K Rated Glass Filled Polyamide
- HARTING Han M23 Circular Connector Dust Cap IP69K Rated, Metal
- Bulgin Buccaneer EXPlora Male Dust Cap IP68 Rated
