Amphenol Limited 3 TV MIL-DTL-38999 Female Dust Cap, Shell Size 15, Olive Drab Zinc Cobalt, Nickel Aluminium Bronze,
- RS Stock No.:
- 823-6276
- Mfr. Part No.:
- 418-6033-15R0501-10
- Manufacturer:
- Amphenol Limited
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€90.03
(exc. VAT)
€110.74
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €90.03 |
| 5 - 24 | €75.18 |
| 25 + | €63.83 |
*price indicative
- RS Stock No.:
- 823-6276
- Mfr. Part No.:
- 418-6033-15R0501-10
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 15 | |
| Military Standard | MIL-DTL-38999 | |
| Series | 3 TV | |
| Material | Olive Drab Zinc Cobalt, Nickel Aluminium Bronze, Cadmium, Titanium, Zinc Nickel, Electroless Nickel, Stainless Steel, Zinc Cobalt | |
| Cord Included | Yes | |
| For Use With | Rhino Power, MIL-DTL-38999, MIL-C-26482 | |
| Colour | Black | |
| Standards/Approvals | QPL approved, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 15 | ||
Military Standard MIL-DTL-38999 | ||
Series 3 TV | ||
Material Olive Drab Zinc Cobalt, Nickel Aluminium Bronze, Cadmium, Titanium, Zinc Nickel, Electroless Nickel, Stainless Steel, Zinc Cobalt | ||
Cord Included Yes | ||
For Use With Rhino Power, MIL-DTL-38999, MIL-C-26482 | ||
Colour Black | ||
Standards/Approvals QPL approved, RoHS Compliant | ||
Amphenol MIL-DTL-38999 Series III Connector Dust Caps
A comprehensive offering of receptacle and plug dust caps, in a range of sizes for use with the Amphenol MIL-DTL-38999 Series III range of black zinc nickel plated connectors.
Amphenol MIL-DTL-38999 Series III, Black Zinc Nickel
Amphenol's RoHS compliant plating alternative to Cadmium. Black Zinc Nickel plating is now offered on a wide variety of connectors and accessories. This conductive and non-reflective finish is approved for 500hrs salt spray endurance and is fast becoming the new defence industry standard.
Approvals
MIL-DTL-38999 Series III Class Z
Related links
- Amphenol Limited 3 TV MIL-DTL-38999 Female Dust Cap Titanium Nickel Aluminium Bronze
- Amphenol Limited 3 TV MIL-DTL-38999 Female Dust Cap Stainless Steel Titanium
- Amphenol Limited 3 TV MIL-DTL-38999 Female Dust Cap Stainless Steel Titanium
- Amphenol Limited 3 TV MIL-DTL-38999 Male Dust Cap Titanium Stainless Steel
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited TV MIL-DTL-38999 Plug Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Female Dust Cap with Zinc Cobalt over Nickel Finish
- Amphenol Limited 418 MIL-DTL-38999 Male Dust Cap with Zinc Cobalt over Nickel Finish
