TE Connectivity Female Circular Connector Insert 12 Way for use with Connector
- RS Stock No.:
- 478-879
- Distrelec Article No.:
- 304-55-130
- Mfr. Part No.:
- 1103277-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€203.51
(exc. VAT)
€250.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.51 | €2.544 |
*price indicative
- RS Stock No.:
- 478-879
- Distrelec Article No.:
- 304-55-130
- Mfr. Part No.:
- 1103277-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Number of Contacts | 12 | |
| For Use With | Connector | |
| Series | HVS-HN | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Socket | ||
Number of Contacts 12 | ||
For Use With Connector | ||
Series HVS-HN | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- TW
The TE Connectivity HVS-HN.D.12.Sti.C model represents a cutting-edge solution designed for high-variability applications in electronic systems. This product offers robust compliance with key environmental regulations, ensuring it meets stringent standards for safety and sustainability. Its internal design is tailored for efficiency, providing seamless integration into various setups. As a testament to quality, the product features a low halogen content, enhancing its environmental credentials while maintaining performance integrity. The design prioritises user accessibility, making it an essential component for both new installations and upgrades, with documentation readily available for effective utilization.
Designed for high variability electronic applications
Complies with EU RoHS and ELV directives reflecting high environmental standards
Provides internal descriptions to aid in installation and compatibility
Low halogen content supports eco friendly initiatives
Documents are readily available for streamlined integration
User friendly designs make it suitable for both new and existing systems
Related links
- Phoenix Contact Female Circular Connector Insert 12 Way for use with Circular Connector
- Phoenix Contact Female Connector Insert 12 Way for use with RC Connector
- Phoenix Contact Male Circular Connector Insert 12 Way for use with Circular Connector
- Phoenix Contact Male Connector Insert 12 Way for use with RC Connector
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector
