Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- RS Stock No.:
- 492-821
- Mfr. Part No.:
- 1411966
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€1,287.47
(exc. VAT)
€1,583.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,287.47 | €21.458 |
*price indicative
- RS Stock No.:
- 492-821
- Mfr. Part No.:
- 1411966
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Pin | |
| Shell Size | M12 | |
| Number of Contacts | 17 | |
| For Use With | Circular Connector Inserts | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CI-M12FS-17P | |
| Standards/Approvals | cULus Recognised, EU REACH SVHC, CHINA RoHS, IEC 61076-2-101, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Pin | ||
Shell Size M12 | ||
Number of Contacts 17 | ||
For Use With Circular Connector Inserts | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Material Polyamide | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CI-M12FS-17P | ||
Standards/Approvals cULus Recognised, EU REACH SVHC, CHINA RoHS, IEC 61076-2-101, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 17-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.
Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
Related links
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
