Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- RS Stock No.:
- 518-695
- Mfr. Part No.:
- 1411962
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€448.07
(exc. VAT)
€551.13
(inc. VAT)
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €448.07 | €7.468 |
*price indicative
- RS Stock No.:
- 518-695
- Mfr. Part No.:
- 1411962
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Male | |
| Insert Type | Socket | |
| Shell Size | M12 | |
| Number of Contacts | 4 | |
| For Use With | For Circular Connector Inserts | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Gold, Copper Zinc Alloy, Polyamide, Fluorelastomer | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61076-2-111, cUL Recognised Approval ID: E468743-20190917, CHINA RoHS, Standard designation M12 circular connector, EU REACH SVHC, UL Recognised Approval ID: E468743-20190917, EU RoHS | |
| Series | SACC-CIP-M12MST-4P SMD SH T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Male | ||
Insert Type Socket | ||
Shell Size M12 | ||
Number of Contacts 4 | ||
For Use With For Circular Connector Inserts | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Gold, Copper Zinc Alloy, Polyamide, Fluorelastomer | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61076-2-111, cUL Recognised Approval ID: E468743-20190917, CHINA RoHS, Standard designation M12 circular connector, EU REACH SVHC, UL Recognised Approval ID: E468743-20190917, EU RoHS | ||
Series SACC-CIP-M12MST-4P SMD SH T | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with For Circular Connector Inserts
