Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- RS Stock No.:
- 521-023
- Mfr. Part No.:
- 1420819
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
€587.71
(exc. VAT)
€722.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €587.71 | €9.795 |
*price indicative
- RS Stock No.:
- 521-023
- Mfr. Part No.:
- 1420819
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Polyamide 4T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS, IEC 61076-2-111, cULus Recognised Approval ID: E468743-20180113 | |
| Series | SACC-CI-M12MSK-4PE-L180 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Polyamide 4T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS, IEC 61076-2-111, cULus Recognised Approval ID: E468743-20180113 | ||
Series SACC-CI-M12MSK-4PE-L180 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed to meet the demands of compact devices requiring efficient power transmission. Featuring a 5 position layout and straight pin design, it is optimised for PCB mounting and THR solder connections, making it an ideal choice for applications in industrial automation and control systems. With its M12 coding, this contact carrier ensures secure and reliable connections, crucial for maintaining system integrity in dynamic environments. The product is lead free, adhering to stringent RoHS II regulations, promoting both safety and sustainability in electrical connectivity solutions.
Supports reduced assembly costs due to its two piece device configuration
Offers flexibility with various pin assignments and codings available
Mechanical port screw connections facilitate straightforward integration
An additional gasket is provided to enhance protection when not plugged in
Related links
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 6 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
