Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

€245.14

(exc. VAT)

€301.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€245.14€4.086

*price indicative

RS Stock No.:
521-347
Mfr. Part No.:
1237419
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Socket

Insert Type

Contact

Number of Contacts

5

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed to meet demanding connection requirements in industrial applications. Engineered with a 5 position M12 configuration, it offers reliable performance and a robust solution for signal transmission. Thanks to its straight socket design and THR solder connection, it facilitates easy integration onto PCBs while ensuring a secure connection. The product adheres to RoHS II standards, guaranteeing environmentally friendly aspects without compromising on quality.

Designed for flexible cable applications enhancing usability in diverse setups
Boasts superior electrical resistance for increased safety in operation
Compatible with various accessories to expand functionality and ease of use
Manufactured according to IEC standards which ensuring compliance with international regulations

Related links