Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with Circular Connector Inserts
- RS Stock No.:
- 556-937
- Mfr. Part No.:
- 1412252
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€597.40
(exc. VAT)
€734.80
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €597.40 | €5.974 |
*price indicative
- RS Stock No.:
- 556-937
- Mfr. Part No.:
- 1412252
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Pin | |
| Shell Size | M8 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector Inserts | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper Zinc Alloy, Polyamide, Fluorelastomer | |
| Maximum Operating Temperature | 105°C | |
| Series | SACC-CIP-M8FSB-5P SMD R32 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Pin | ||
Shell Size M8 | ||
Number of Contacts 5 | ||
For Use With Circular Connector Inserts | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Copper Zinc Alloy, Polyamide, Fluorelastomer | ||
Maximum Operating Temperature 105°C | ||
Series SACC-CIP-M8FSB-5P SMD R32 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 5-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.
Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
Related links
- Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 3 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 6 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M8 8 Way for use with Circular Connector
