Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector Inserts
- RS Stock No.:
- 556-361
- Mfr. Part No.:
- 1411981
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€685.20
(exc. VAT)
€842.80
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €685.20 | €6.852 |
*price indicative
- RS Stock No.:
- 556-361
- Mfr. Part No.:
- 1411981
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Insert Type | Pin | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector Inserts | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Insert Type Pin | ||
Number of Contacts 4 | ||
For Use With Circular Connector Inserts | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 4-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.
Polyamide housing material
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
PCB thickness compatibility of 1.6 mm
UL 94 V0 flammability rating
IP67 Protection
Related links
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector
- Phoenix Contact Socket Circular Connector Insert 6 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with For Circular Connector Inserts
