Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector
- RS Stock No.:
- 556-441
- Mfr. Part No.:
- 1239838
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€547.20
(exc. VAT)
€673.06
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €547.20 | €5.472 |
*price indicative
- RS Stock No.:
- 556-441
- Mfr. Part No.:
- 1239838
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Insert Type | Contact | |
| Number of Contacts | 4 | |
| For Use With | Circular Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Insert Type Contact | ||
Number of Contacts 4 | ||
For Use With Circular Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is a robust and versatile solution designed for efficient signal connections within various applications. Specifically engineered for PCB mounting, it accommodates a four position layout with an M12 thread type, ensuring secure fitment and reliable electrical performance. The product features a lead free design in accordance with RoHS guidelines, reflecting a commitment to environmental responsibility. Built to withstand challenging conditions, this contact carrier exhibits superior insulation properties and a high degree of protection, making it ideal for both industrial and commercial uses.
Facilitates enhanced durability in harsh environments
Guarantees protection against contamination with a sealing option
Supports high voltage and current ratings for robust applications
Simplifies installation with a user friendly mounting process
Compatible with M12 connectors for versatile connectivity options
Guarantees protection against contamination with a sealing option
Supports high voltage and current ratings for robust applications
Simplifies installation with a user friendly mounting process
Compatible with M12 connectors for versatile connectivity options
Related links
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector
- Phoenix Contact Socket Circular Connector Insert 6 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 8 Way for use with For Circular Connector Inserts
