Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts

Subtotal (1 pack of 100 units)*

€636.52

(exc. VAT)

€782.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€636.52€6.365

*price indicative

RS Stock No.:
556-978
Mfr. Part No.:
1411989
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Socket

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector Inserts

IP Rating

IP67

Minimum Operating Temperature

-55°C

Material

Gold, Copper Zinc Alloy, Polyamide

Maximum Operating Temperature

105°C

Series

SACC-CI-M12MST-4P SMD R32

Standards/Approvals

EU RoHS, cUL Recognised, EU REACH SVHC, IEC 61076-2-111, CHINA RoHS, UL Recognised

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 4-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy