Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector
- RS Stock No.:
- 638-351
- Mfr. Part No.:
- 1411993
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€502.64
(exc. VAT)
€618.25
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €502.64 | €5.026 |
*price indicative
- RS Stock No.:
- 638-351
- Mfr. Part No.:
- 1411993
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Material | Seal: Fluorocarbon Rubber, Contact Surface: Gold, Contact: Copper Zinc, Contact Carrier: Polyamide | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised Approval ID:E221474-20160506, IEC 61076-2-101 | |
| Series | SACC-CIP-M12FSB-5P SMD R32 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Material Seal: Fluorocarbon Rubber, Contact Surface: Gold, Contact: Copper Zinc, Contact Carrier: Polyamide | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised Approval ID:E221474-20160506, IEC 61076-2-101 | ||
Series SACC-CIP-M12FSB-5P SMD R32 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 5 position contact carrier is designed for seamless PCB mounting and SMD reflow applications, optimising your product's integration while maintaining robust performance. Built with precision, this component upholds dependable signal transmission with an overvoltage category rating of III, ensuring reliability in various operational conditions. Its versatile coding and straight socket design make it an ideal choice for numerous applications, enabling easy installation in tight spaces. The product's high quality materials and IP67 degree of protection guarantee durability and resilience against environmental factors, making it suitable for demanding industrial settings.
Supports automated pick and place assembly through its packaging design
Offers an alternative RoHS compliant product option
Enhances operational safety with a protective cap for unlocked connectors
Allows for extended operational temperature ranges in extreme environments
High contact resistance rating for consistent electrical performance
Related links
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector
- Phoenix Contact Socket Circular Connector Insert 6 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 2 Way for use with Circular Connector
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with For Circular Connector Inserts
