HARTING Female Female Insert 13 Way for use with Industrial Connector
- RS Stock No.:
- 737-305
- Mfr. Part No.:
- 09580133101
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.25
(exc. VAT)
€16.30
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.25 |
| 10 + | €12.18 |
*price indicative
- RS Stock No.:
- 737-305
- Mfr. Part No.:
- 09580133101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Product Type | Female Insert | |
| Insert Type | Pin | |
| Number of Contacts | 13 | |
| For Use With | Industrial Connector | |
| Material | Polyamide | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Series | UIC | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Product Type Female Insert | ||
Insert Type Pin | ||
Number of Contacts 13 | ||
For Use With Industrial Connector | ||
Material Polyamide | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Series UIC | ||
Standards/Approvals UL 94 V-0 | ||
Non Compliant
- COO (Country of Origin):
- IN
The HARTING UIC558 13PIN-FI-CRT is a female insert designed for reliable electrical connections in various applications. It features crimp termination and is constructed from Durable polyamide, ensuring performance in demanding environments.
Features & Benefits
Rated current of 10 A supports efficient power transmission
13 contacts provide multiple connection points for versatility
Crimp termination ensures secure and reliable connections
Polyamide construction offers high resistance to mechanical stress
Operating temperature range from -50 °C to 125 °C accommodates diverse environments
Complies with IEC 60529 and IEC 61373 for enhanced safety standards
Black finish provides a professional appearance and reduces visibility of dirt
Suitable for use in railway and industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in escalators, lifts, and access systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current for this product is 10 A.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Female Female Insert 18 Way for use with Industrial Connector
- HARTING Female Female Insert 22 Way for use with Industrial Connector
- HARTING Male Male Insert 13 Way for use with Industrial Connector
- HARTING Female Insert Han Com Series Female, 3 Contacts
- HARTING Female Insert Han Q High Temp Series Female, 5 Contacts
- HARTING Female Insert Han ESS Series Female, 22 Contacts
- HARTING Female Insert Han Com Series Female, 5 Contacts
- HARTING Female Insert Han Com Series Female, 8 Contacts
