Phoenix Contact Female Connector Insert size 10 mm 9 Way for use with RC Connector

Subtotal (1 box of 10 units)*

€484.86

(exc. VAT)

€596.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€48.486€484.86

*price indicative

RS Stock No.:
256-0005
Mfr. Part No.:
1596279
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Connector Insert

Insert Type

Socket

Shell Size

10 mm

Number of Contacts

9

For Use With

RC Connector

Material

Copper Zinc Alloy, PBT

Series

TU

Standards/Approvals

CHINA RoHS, REACH SVHC

COO (Country of Origin):
DE
The Phoenix Contact straight contact insert, it includes nine socket contacts positions with contact diameter of 1 mm and has a maximum current rating of 20 A.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy