Phoenix Contact Female Contact Insert 12 Way

Subtotal (1 box of 10 units)*

€241.43

(exc. VAT)

€296.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€24.143€241.43

*price indicative

RS Stock No.:
256-0055
Mfr. Part No.:
1607007
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Gender

Female

Insert Type

Socket

Number of Contacts

12

Material

Copper Zinc Alloy, Gold Coated, Nickel Plated, PBT

Series

TU

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact insert of 12 positions and socket type contact. Contact diameter is 1 mm. It has solder in connection.

Solder in connection

Contact diameter is 1 mm

12 positions

Socket type contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy