Phoenix Contact Male Contact Insert 17 Way
- RS Stock No.:
- 256-0057
- Mfr. Part No.:
- 1607010
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€116.57
(exc. VAT)
€143.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €11.657 | €116.57 |
*price indicative
- RS Stock No.:
- 256-0057
- Mfr. Part No.:
- 1607010
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Gender | Male | |
| Insert Type | Contact | |
| Number of Contacts | 17 | |
| Material | PBT, Copper Zinc Alloy | |
| Series | TU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Gender Male | ||
Insert Type Contact | ||
Number of Contacts 17 | ||
Material PBT, Copper Zinc Alloy | ||
Series TU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert of 17 positions and pin type contact. Contact diameter is 1 mm. It has solder in connection.
Solder in connection
Contact diameter is 1 mm
17 positions
Pin type contact
Related links
- Phoenix Contact Male Contact Insert 17 Way
- Phoenix Contact Male Contact Insert 17 Way for use with Contacts
- HARTING Male Contact Insert 17 Way for use with Circular Connectors M17
- Phoenix Contact Female Contact Insert 17 Way
- Phoenix Contact Contact Insert 17 Way
- Phoenix Contact Female Contact Insert 17 Way for use with Contacts
- HARTING Female Contact Insert 17 Way for use with Circular Connectors M17
- Phoenix Contact Male Contact Insert 9 Way
