Amphenol Industrial Male Connector Insert size 12S 52 Way for use with Cylindrical Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.96

(exc. VAT)

€13.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.96
10 - 24€10.42
25 +€9.90

*price indicative

RS Stock No.:
872-3745
Mfr. Part No.:
97-3106A-12S(0850)
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Product Type

Connector Insert

Shell Size

12S

Number of Contacts

52

For Use With

Cylindrical Connector

Minimum Operating Temperature

-55°C

Material

High Grade Aluminium Alloy

Maximum Operating Temperature

125°C

Series

97

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Amphenol 97 Series Plug Connector Shell MS3106


Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.

Amphenol - 97 Series


Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Low cost, general duty applications

Solder or crimp termination

Available in a range of shell styles and insert patterns

Shell components are fabricated from high grade aluminium alloy

Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)

Available accessories for both individual wire seal and jacketed cable

Thread coupling

Hard dielectric inserts

Approvals

UL recognized and CSA recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy