Amphenol Industrial Male Connector Insert size 28 20 Way for use with 97 Series Standard Cylindrical Connectors
- RS Stock No.:
- 873-1566
- Mfr. Part No.:
- 97-28-16P
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€37.00
(exc. VAT)
€45.51
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.00 |
*price indicative
- RS Stock No.:
- 873-1566
- Mfr. Part No.:
- 97-28-16P
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Product Type | Connector Insert | |
| Insert Type | Pin | |
| Shell Size | 28 | |
| Number of Contacts | 20 | |
| For Use With | 97 Series Standard Cylindrical Connectors | |
| Material | High Grade Aluminium Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA Recognised, UL Recognised, CE Certification, ISO-9001, AS-9100 | |
| Series | 97 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Product Type Connector Insert | ||
Insert Type Pin | ||
Shell Size 28 | ||
Number of Contacts 20 | ||
For Use With 97 Series Standard Cylindrical Connectors | ||
Material High Grade Aluminium Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA Recognised, UL Recognised, CE Certification, ISO-9001, AS-9100 | ||
Series 97 | ||
Non Compliant
- COO (Country of Origin):
- CN
Amphenol 97 Series Connector Inserts - Pin Contacts
Amphenol 97 series connector inserts with male pin contacts. The inserts are available with various arrangements of contact pins to suit various connector shell sizes.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications
Solder or crimp termination
Available in a range of shell styles and insert patterns
Shell components are fabricated from high grade aluminium alloy
Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)
Available accessories for both individual wire seal and jacketed cable
Thread coupling
Hard dielectric inserts
Approvals
UL recognized and CSA recognized
Related links
- Amphenol Industrial Female Connector Insert size 28 20 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Male Connector Insert size 28 12 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Male Connector Insert size 28 37 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Male Connector Insert size 28 26 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Female Connector Insert size 28 26 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Female Connector Insert size 28 37 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Female Connector Insert size 28 22 Way for use with 97 Series Standard Cylindrical Connectors
- Amphenol Industrial Female Connector Insert size 28 12 Way for use with 97 Series Standard Cylindrical Connectors
