Amphenol Aerospace, MS Connector Seal Sealing Plug diameter 1.5748 mm

Subtotal (1 unit)*

€0.16

(exc. VAT)

€0.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 646 unit(s) ready to ship from another location
  • Plus 6,000 unit(s) shipping from 13 January 2027
  • Plus 5,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.16

*price indicative

RS Stock No.:
222-8535
Mfr. Part No.:
MS27488-22-2
Manufacturer:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Seal Type

Sealing Plug

Product Type

Connector Seal

Length

11.913mm

Diameter

1.5748mm

Series

MS

Contact Size

22

Standards/Approvals

No

COO (Country of Origin):
US
The Amphenol Industrial seal plug has 11.9126mm diameter and 1.5748 mm diameter. Its insulation resistance shall be 100 Mega Ohms minimum at 500VDC using flat probes on opposite flat end of the sealing plug.

It is black in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy