- RS Stock No.:
- 251-2903
- Mfr. Part No.:
- VG96940-06C003A
- Manufacturer:
- Amphenol Air LB
Temporarily out of stock - back order for despatch 06-12-2024, delivery within 2 working days
Added
Price Each
€17.61
(exc. VAT)
€21.66
(inc. VAT)
Units | Per unit |
1 - 9 | €17.61 |
10 - 24 | €17.10 |
25 - 49 | €16.43 |
50 - 99 | €15.94 |
100 + | €15.51 |
- RS Stock No.:
- 251-2903
- Mfr. Part No.:
- VG96940-06C003A
- Manufacturer:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB gaskets are used for receptacles and accessories which are suitable for the highest standards such as military, aerospace and industrial applications.
Fluor silicone with Ag/Al conductive filler
Admissible ambient temperature - 55 °C to 160 °C
Admissible ambient temperature - 55 °C to 160 °C
Specifications
Attribute | Value |
---|---|
Seal Type | Gasket |
Shell Size | 12 |
For Use With | Circular Connectors |
Length | 26.19mm |
Diameter | 19.05mm |
- RS Stock No.:
- 251-2903
- Mfr. Part No.:
- VG96940-06C003A
- Manufacturer:
- Amphenol Air LB