FLIR MA443 Clamp Meters, 400A dc, Max Current 400A ac CAT III 600V
- RS Stock No.:
- 102-502
- Mfr. Part No.:
- MA443
- Manufacturer:
- FLIR
Price Each**
€71.21
(exc. VAT)
€87.59
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €71.21 |
**price indicative
Related links
- FLIR MA440 Clamp Meters Max Current 400A ac CAT III 600V
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V
- Metrix MX 355 Clamp Meter Max Current 400A ac CAT III 600V
- Extech MA445 Clamp Meter Wireless Max Current 400A ac CAT III 600V
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V With UKAS...
- Metrix MX 355 Clamp Meter Max Current 400A ac CAT III 600V With RS...
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V With RS Calibration
- Metrix MX 355 Clamp Meter Max Current 400A ac CAT III 600V With...