RS PRO Clamp Meter, 80A dc, Max Current 80A ac CAT III 600V With UKAS Calibration
- RS Stock No.:
- 146-9132
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price Each
€214.36
(exc. VAT)
€263.66
(inc. VAT)
Units | Per unit |
---|---|
1 + | €214.36 |
- RS Stock No.:
- 146-9132
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Designed to verify the presence of load current, voltage and resistence, etc.
The small bodies and jaws fit perfectly in your hand and a large backlit display is easy to read.
Test lead mA range with high 1 mA resolution for HVAC and process control applications Data
Digital clamp tester for AC/DC current measurement
Providing wide measuring range from very small to large current
AUTO power off & data hold function
The small bodies and jaws fit perfectly in your hand and a large backlit display is easy to read.
Test lead mA range with high 1 mA resolution for HVAC and process control applications Data
Digital clamp tester for AC/DC current measurement
Providing wide measuring range from very small to large current
AUTO power off & data hold function
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 80A ac |
Absolute Maximum DC Current Measurement | 80A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Calibrated | UKAS |
AC Current Measurement Resolution | 1mA |
DC Current Measurement Resolution | 1mA |
Best DC Current Accuracy | ±2.5 % |
Clamp Meter Type | Mini AC/DC Clamp Meter |
Best AC Current Accuracy | ±2.5 % |
Best AC Voltage Accuracy | ±2 % |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature |
Jaw Capacity Busbars | 20mm |
True RMS | Yes |
Best DC Voltage Accuracy | ±1.5 % |
Resistance Measurement Resolution | 100mΩ |
Dimensions | 70 x 37 x 210mm |
Power Source | Battery |
Width | 37mm |
Height | 210mm |
AC Voltage Measurement Resolution | 0.1mV |
Temperature Measurement Resolution | 0.1°C |
Safety Category Voltage | 600V |
Battery Type | 9V |
Absolute Maximum Temperature Measurement | +760°C |
Safety Category | CAT III 600V |
Best Resistance Measurement Accuracy | ±1.5 % |
Display Type | Backlight |
Weight | 200g |
Safety Category Level | CAT III |
Length | 70mm |
DC Voltage Measurement Resolution | 0.1mV |
Best Temperature Measurement Accuracy | ±2 °C |