Login / Register to access your benefits
Recently searched

    Megger DCM1500 Clamp Meter, 1500A dc, Max Current 1500A ac CAT IV

    Subtotal (1 unit)*

    €419.15

    (exc. VAT)

    €515.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    • Plus 4 unit(s) shipping from 20 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€419.15

    *price indicative

    Calibration Options:

    Each

    €484.00

    (exc. VAT)

    €595.32

    (inc. VAT)

    Each

    €513.00

    (exc. VAT)

    €630.99

    (inc. VAT)

    RS Stock No.:
    181-5006
    Mfr. Part No.:
    1005-572
    Manufacturer:
    Megger
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Megger

    Absolute Maximum AC Current Measurement

    1500A ac

    Absolute Maximum DC Current Measurement

    1500A dc

    Absolute Maximum AC Voltage Measurement

    750V ac

    Absolute Maximum DC Voltage Measurement

    1000V dc

    Absolute Maximum Resistance Measurement

    400Ω

    Model Number

    DCM1500

    AC Current Measurement Resolution

    100mA

    DC Current Measurement Resolution

    100mA

    Best DC Current Accuracy

    ±(1% rdg + 3dgts)

    Clamp Meter Type

    AC/DC Clamp Meter

    Best AC Current Accuracy

    ±(1.5% rdg + 5dgts)

    Best AC Voltage Accuracy

    ±(1.5% rdg + 5dgts)

    Best DC Voltage Accuracy

    ±(0.7% rdg + 2dgts)

    True RMS

    Yes

    Jaw Capacity Busbars

    51mm

    Functions Measured

    AC Current, DC Current

    Resistance Measurement Resolution

    100mΩ

    Dimensions

    275 x 105 x 48mm

    DC Voltage Measurement Resolution

    100mV

    Safety Category Voltage

    600V

    Battery Type

    Alkaline

    Absolute Maximum Temperature Measurement

    +50°C

    Height

    48mm

    AC Voltage Measurement Resolution

    100mV

    Maximum Conductor Size

    51mm

    Battery Life

    100 h

    Weight

    524g

    Length

    275mm

    Width

    105mm

    Power Source

    Battery

    Minimum Operating Temperature

    0°C

    Best Temperature Measurement Accuracy

    >80 %

    Maximum Operating Temperature

    +50°C

    Display Type

    LCD

    Safety Category Level

    CAT IV

    Safety Category

    CAT IV 600V

    Best Resistance Measurement Accuracy

    ±1% ±3 Digits

    Related links