- RS Stock No.:
- 181-5035
- Mfr. Part No.:
- 1000-305
- Manufacturer:
- Megger
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€308.00
(exc. VAT)
€378.84
(inc. VAT)
Units | Per unit |
1 + | €308.00 |
- RS Stock No.:
- 181-5035
- Mfr. Part No.:
- 1000-305
- Manufacturer:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Megger DCM340 Clamp Meter, 35mm Jaw Capacity, 200h Battery Life - 1000-305
Keep an eye on the electrical characteristics of your circuits with the DCM340 clamp meter from Megger. It features a hinged jaw that you can fix around cables at any point on your network. This offers a safe, non-contact measurement technique, keeping your fingers safe and sound from live wires. This piece of kit measures various values, including current, voltage and frequency, making it an all-in-one workmate. Thanks to its jaw capacity of up to 35mm, you'll find it useful for small and large cables. For practical storage, it comes in a soft, easy-to-carry case.
Features & Benefits
DC and AC current and voltage
Resistance and continuity
• Automatic power-off function after 30 minutes of inactivity to save energy
• High-resolution LCD gives a clear picture of measured values
• Clearly labelled function selector makes the tool a breeze to operate
• Light weight of 225g including batteries for comfortable handling during operation
Supplied complete with test leads and carry case
IEC61010 CAT III 600 V
Resistance and continuity
• Automatic power-off function after 30 minutes of inactivity to save energy
• High-resolution LCD gives a clear picture of measured values
• Clearly labelled function selector makes the tool a breeze to operate
• Light weight of 225g including batteries for comfortable handling during operation
Supplied complete with test leads and carry case
IEC61010 CAT III 600 V
Applications
• Electrical workshops
• Assembly lines
• Consumer electronics
• Assembly lines
• Consumer electronics
What's the power source of the DCM340 clamp meter?
This unit is powered by a 9V battery that offers up to 200 hours of operating time, giving you long-lasting performance.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | DCM340 |
Calibrated | RSCAL |
Best DC Current Accuracy | ±1.9% ±10 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±2.9% ±5 Digits |
Best AC Voltage Accuracy | ±1% ±5 Digits |
Jaw Capacity Busbars | 35mm |
Functions Measured | AC Current, DC Current |
Best DC Voltage Accuracy | ±0.7% ±2 Digits |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
DC Current Measurement Range | 0 → 600 A |
Dimensions | 68 x 42 x 237mm |
DC Voltage Measurement Resolution | 0 → 600V |
Best Temperature Measurement Accuracy | >80 % |
Minimum Operating Temperature | 0°C |
Height | 237mm |
Maximum Conductor Size | 35mm |
Battery Life | 200 h |
Weight | 225g |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
Battery Type | 9 V Alkaline |
Absolute Maximum Temperature Measurement | +50°C |
Safety Category | CAT III 600V |
Best Resistance Measurement Accuracy | ±1% ±3 Digits |
Power Source | Battery |
Width | 42mm |
Length | 68mm |
Resistance Measurement Resolution | 0 → 400Ω |