Texas Instruments TL7726CD Clamper Circuit, 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-1643
Mfr. Part No.:
TL7726CD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Clamping Circuits, Texas Instruments


A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection


Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Related links