Texas Instruments SE SE555P Timer Circuit, 1, 8-Pin PDIP
- RS Stock No.:
- 709-2110
- Mfr. Part No.:
- SE555P
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €9.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.54
(exc. VAT)
€3.13
(inc. VAT)
In Stock
- 105 unit(s) ready to ship
- Plus 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.508 | €2.54 | - |
| 50 + | €0.324 | €1.62 | €9.20 |
*price indicative
- RS Stock No.:
- 709-2110
- Mfr. Part No.:
- SE555P
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Timer Circuit | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Propagation Delay Time @ M | 15ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.81mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Propagation Delay Test Condition | 15pF | |
| Automotive Standard | No | |
| Series | SE | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Timer Circuit | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Propagation Delay Time @ M 15ns | ||
Maximum Operating Temperature 125°C | ||
Length 9.81mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Propagation Delay Test Condition 15pF | ||
Automotive Standard No | ||
Series SE | ||
Non Compliant
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
Related links
- Texas Instruments SE SE555P Timer Circuit 8-Pin PDIP
- Texas Instruments SE Timer Circuit 8-Pin SOIC
- Texas Instruments SE SE555D Timer Circuit 8-Pin SOIC
- Texas Instruments SA Timer Circuit 8-Pin PDIP
- Texas Instruments TLC Timer Circuit 8-Pin PDIP
- Texas Instruments TLC555 TLC555CP Timer Circuit 8-Pin PDIP
- Texas Instruments NA555 Timer Circuit 8-Pin PDIP
- Texas Instruments SA SA555P Timer Circuit 8-Pin PDIP
