Texas Instruments SE Timer Circuit, 1, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-0368
Mfr. Part No.:
SE555D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Timer Circuit

Mount Type

Surface

Sub Type

General Purpose Timer

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-55°C

Maximum Propagation Delay Time @ M

15ns

Maximum Operating Temperature

125°C

Length

4.9mm

Standards/Approvals

No

Height

1.58mm

Series

SE

Propagation Delay Test Condition

15pF

Automotive Standard

No

COO (Country of Origin):
TW

555 Timer, Texas Instruments


A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

Timers/Timing Generators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy