Ganter GN.28616 Natural Stainless Steel Multiple Lobes Knob, M10, Threaded Hole
- RS Stock No.:
- 100-121
- Mfr. Part No.:
- GN.28616
- Manufacturer:
- Ganter
Subtotal (1 pack of 15 units)*
€795.84
(exc. VAT)
€978.88
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €795.84 | €53.056 |
*price indicative
- RS Stock No.:
- 100-121
- Mfr. Part No.:
- GN.28616
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Knob | |
| Thread Size | M10 | |
| Thread Length | 18mm | |
| Knob Shape | Multiple Lobes | |
| Mount Type | Threaded Hole | |
| Knob Diameter | M10 | |
| Hole Diameter | 21mm | |
| Hole Length | 17mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Natural | |
| Standards/Approvals | RoHS | |
| Application | Food Processing | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Knob | ||
Thread Size M10 | ||
Thread Length 18mm | ||
Knob Shape Multiple Lobes | ||
Mount Type Threaded Hole | ||
Knob Diameter M10 | ||
Hole Diameter 21mm | ||
Hole Length 17mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Natural | ||
Standards/Approvals RoHS | ||
Application Food Processing | ||
- COO (Country of Origin):
- DE
The Else Stainless Steel-Star knobs are a special development intended for the food processing machinery industry. The smooth and enclosed areas as well as the large corner radii comply with the requirements of hygiene standards.
RoHS compliant
Related links
- Ganter GN.28605 Natural Stainless Steel Multiple Lobes Knob Threaded Hole
- Ganter GN.28606 Natural Stainless Steel Multiple Lobes Knob Threaded Hole
- RS PRO Silver Stainless Steel Multiple Lobes Clamping Knob Threaded Through Hole
- Elesa 166495 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- Elesa 166555 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Hole
- RS PRO Silver Stainless Steel Multiple Lobes Clamping Knob, Threaded Hole
- RS PRO Silver 304Ti Stainless Steel Multiple Lobes Clamping Knob, Threaded Hole
- RS PRO Silver Stainless Steel Multiple Lobes Clamping Knob Threaded Hole
