Elesa 166495 Black Fibreglass Reinforced Polyamide Five Lobes Knob, M10, Threaded Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€144.00

(exc. VAT)

€177.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€144.00€14.40
5 - 9€136.80€13.68
10 - 29€129.61€12.961
30 +€120.97€12.097

*price indicative

RS Stock No.:
268-7585
Mfr. Part No.:
166495
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M10

Product Type

Knob

Thread Length

31mm

Knob Shape

Five Lobes

Mount Type

Threaded Hole

Knob Diameter

50 mm

Hole Diameter

18mm

Hole Length

17mm

Body Material

Fibreglass Reinforced Polyamide

Insert Material

Stainless Steel

Colour

Black

Standards/Approvals

ISO 4753, RoHS

Application

Clamp

COO (Country of Origin):
IT
The Elesa 166495 VC series are lobe knobs. It has solid section with five-lobe shapes.

Offers a proper grip

Prevents unhealthy residues from depositing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy