Elesa 195476 Blue, Green Technopolymer Three-Lobe Clamping Knob, M8, Threaded Hole
- RS Stock No.:
- 781-104
- Mfr. Part No.:
- 195476
- Manufacturer:
- Elesa
Subtotal (1 pack of 10 units)*
€239.04
(exc. VAT)
€294.02
(inc. VAT)
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €239.04 | €23.904 |
*price indicative
- RS Stock No.:
- 781-104
- Mfr. Part No.:
- 195476
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M8 | |
| Knob Shape | Three-Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 40 mm | |
| Body Material | Technopolymer | |
| Insert Material | Stainless Steel | |
| Colour | Blue, Green | |
| Standards/Approvals | FDA CFR.21 & EU 10/2011 complaint | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M8 | ||
Knob Shape Three-Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 40 mm | ||
Body Material Technopolymer | ||
Insert Material Stainless Steel | ||
Colour Blue, Green | ||
Standards/Approvals FDA CFR.21 & EU 10/2011 complaint | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa Clamping knob is designed for secure gripping in food and pharmaceutical applications, featuring a Durable three-lobe design that enhances control, even when wearing gloves.
Made from metal Detectable technopolymer for increased safety in food handling
AISI 304 stainless steel Boss ensures long-lasting durability and resistance to corrosion
Easily visible RAL 5001 blue colour provides a clear indication of contamination risks
Designed with no rear cavities to prevent unhealthy residue accumulation during cleaning
Related links
- Elesa 195346 Blue M10, Threaded Hole
- Elesa 69898 Black Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69945-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 70012-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69845-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69894-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 166471 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 166342 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
