Elesa 70012-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob, M8, Threaded Hole

Image representative of range

Subtotal (1 pack of 5 units)*

€26.78

(exc. VAT)

€32.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€26.78€5.356

*price indicative

RS Stock No.:
830-613
Mfr. Part No.:
70012-C9
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M8

Product Type

Clamping Knob

Thread Length

37mm

Knob Shape

Lobe

Mount Type

Threaded Hole

Knob Diameter

63

Hole Diameter

8mm

Body Material

Polypropylene Based Technopolymer

Insert Material

Brass

Colour

Black RAL 9005

Standards/Approvals

RoHS

Application

Clamping Knob

COO (Country of Origin):
IT
The Elesa Lobe knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its ergonomic lobe design provides enhanced grip and precise control, making it suitable for repeated manual adjustments in various environments.

Ensures durability and impact resistance

Black colour provides consistent industrial appearance

Matte finish improves grip and handling

Lobe design enhances control during adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy