Elesa 69844-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob, M6, Threaded Hole
- RS Stock No.:
- 830-495
- Mfr. Part No.:
- 69844-C9
- Manufacturer:
- Elesa
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 830-495
- Mfr. Part No.:
- 69844-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M6 | |
| Product Type | Clamping Knob | |
| Thread Length | 23mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 32 | |
| Hole Diameter | 6mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Brass | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M6 | ||
Product Type Clamping Knob | ||
Thread Length 23mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 32 | ||
Hole Diameter 6mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Brass | ||
Colour Black RAL 9005 | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its ergonomic lobe design provides enhanced grip and precise control, making it suitable for repeated manual adjustments in various environments.
Ensures durability and impact resistance
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Lobe design enhances control during adjustment
Related links
- Elesa 69874-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69882-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69903-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69902-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69860-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69935-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69845-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69945-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
