Elesa 69882-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob, M6, Threaded Stud
- RS Stock No.:
- 830-502
- Mfr. Part No.:
- 69882-C9
- Manufacturer:
- Elesa
Subtotal (1 pack of 5 units)*
€22.25
(exc. VAT)
€27.37
(inc. VAT)
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.25 | €4.45 |
*price indicative
- RS Stock No.:
- 830-502
- Mfr. Part No.:
- 69882-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M6 | |
| Thread Length | 32mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 32 | |
| Hole Diameter | 6mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | 303 Stainless Steel | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M6 | ||
Thread Length 32mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Stud | ||
Knob Diameter 32 | ||
Hole Diameter 6mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material 303 Stainless Steel | ||
Colour Black RAL 9005 | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its ergonomic lobe design provides enhanced grip and precise control, making it suitable for repeated manual adjustments in various environments.
Ensures durability and impact resistance
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Lobe design enhances control during adjustment
Related links
- Elesa 69844-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69874-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69903-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69902-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69860-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69935-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69945-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69939-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
