Elesa 223241-C1 Black RAL 7021 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Wingnut, M8, Threaded Hole
- RS Stock No.:
- 830-527
- Mfr. Part No.:
- 223241-C1
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 10 units)*
€67.13
(exc. VAT)
€82.57
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.13 | €6.713 |
*price indicative
- RS Stock No.:
- 830-527
- Mfr. Part No.:
- 223241-C1
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Wingnut | |
| Thread Size | M8 | |
| Thread Length | 28mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 55 | |
| Hole Diameter | 8mm | |
| Body Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Insert Material | Brass | |
| Colour | Black RAL 7021 | |
| Standards/Approvals | RoHS | |
| Application | Tightening of Nut | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Wingnut | ||
Thread Size M8 | ||
Thread Length 28mm | ||
Knob Shape Wing | ||
Mount Type Threaded Hole | ||
Knob Diameter 55 | ||
Hole Diameter 8mm | ||
Body Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Insert Material Brass | ||
Colour Black RAL 7021 | ||
Standards/Approvals RoHS | ||
Application Tightening of Nut | ||
- COO (Country of Origin):
- IT
The Elesa Wing nut is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its ergonomic wing design allows easy manual tightening and loosening without tools, ensuring reliable performance in repeated use.
Glass Fibre reinforced polyamide based technopolymer construction
Grey black colour provides consistent industrial appearance
Matte finish improves grip and handling
Ergonomic wing design enables tool-free operation
RoHS compliant material supports environmental standards
Related links
- Elesa 224216-C1 Black RAL 7021 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Wingnut Threaded Hole
- Elesa 223221-C1 Black RAL 7021 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Wingnut Threaded Hole
- Elesa 223011-C1 Black M10, Threaded Hole
- Elesa Matt Black RAL 7021 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Handle 39 mm Height
- Elesa 8307 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Clamping Knob Threaded Hole
- Elesa 108313 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Knob Threaded Hole
- Elesa 166471 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 166342 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
