Elesa 108313 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Knob, M5, Threaded Hole
- RS Stock No.:
- 830-657
- Mfr. Part No.:
- 108313
- Manufacturer:
- Elesa
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 830-657
- Mfr. Part No.:
- 108313
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M5 | |
| Product Type | Knob | |
| Thread Length | 25mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 26 | |
| Hole Diameter | 5mm | |
| Body Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Insert Material | 303 Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M5 | ||
Product Type Knob | ||
Thread Length 25mm | ||
Knob Shape Wing | ||
Mount Type Threaded Hole | ||
Knob Diameter 26 | ||
Hole Diameter 5mm | ||
Body Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Insert Material 303 Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Wing knob is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its ergonomic wing design ensures easy grip and precise control during repeated manual adjustments.
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Ergonomic wing design enhances manual control
RoHS compliant material supports environmental standards
Related links
- Elesa 8307 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Clamping Knob Threaded Hole
- Elesa 151752 White Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 223011-C1 Black M10, Threaded Hole
- Elesa 223241-C1 Black RAL 7021 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Wingnut Threaded Hole
- Elesa 224216-C1 Black RAL 7021 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Wingnut Threaded Hole
- Elesa 223221-C1 Black RAL 7021 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Wingnut Threaded Hole
- Elesa 8302 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Hole
- Elesa 169197 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob Threaded Hole
