Elesa 34326-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob, M8, Threaded Hole
- RS Stock No.:
- 830-552
- Mfr. Part No.:
- 34326-C9
- Manufacturer:
- Elesa
Image representative of range
Subtotal (1 pack of 5 units)*
€24.46
(exc. VAT)
€30.09
(inc. VAT)
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.46 | €4.892 |
*price indicative
- RS Stock No.:
- 830-552
- Mfr. Part No.:
- 34326-C9
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M8 | |
| Thread Length | 26.5mm | |
| Knob Shape | Knurled | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 39.5 | |
| Hole Diameter | 8mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Brass | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | RoHS | |
| Application | Knurled grip knob for manual tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M8 | ||
Thread Length 26.5mm | ||
Knob Shape Knurled | ||
Mount Type Threaded Hole | ||
Knob Diameter 39.5 | ||
Hole Diameter 8mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Brass | ||
Colour Black RAL 9005 | ||
Standards/Approvals RoHS | ||
Application Knurled grip knob for manual tightening | ||
- COO (Country of Origin):
- IT
The Elesa Diamond cut knurled knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its knurled surface design provides enhanced grip and precise control during manual adjustments.
Ensures durability and impact resistance
Diamond cut knurled surface improves grip
Black colour provides consistent industrial appearance
Matte finish enhances handling and control
Related links
- Elesa 34421-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob Threaded Hole
- Elesa 34511-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob Threaded Hole
- Elesa 34201-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob Threaded Hole
- Elesa 69859-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Stud
- Elesa 69945-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 70012-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69845-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
- Elesa 69894-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob Threaded Hole
